+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163A19499X

Connector: D-Sub; PIN: 15; plug; male; THT; THT; Type: shielded; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A19499X
TME Symbol:
163A19499X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Mechanical mounting
THT
Electrical mounting
THT
Contact material
copper alloy
Connector variant
shielded
Current rating
7.5A
Rated voltage
0.125kV
Operating voltage
0.125kV
Contact plating
gold-plated
Enclosure material
steel
Operating temperature
-55...125°C
Plating material
tin
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A19499X
0 in TME stock
Net price for quantities from 40 pcs - 14.73 USDGross price for quantities from 40 pcs - 14.73 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.