+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163A20509X

Connector: D-Sub; PIN: 44; plug; male; right; THT; 3A; Urated: 60V


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A20509X
TME Symbol:
163A20509X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
44
Connector
plug
Kind of connector
male
Spatial orientation
right
Electrical mounting
THT
Contact material
copper alloy
Current rating
3A
Rated voltage
60V
Operating voltage
60V
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
steel
Operating temperature
-55...125°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A20509X
0 in TME stock
Net price for quantities from 60 pcs - 12.59 USDGross price for quantities from 60 pcs - 12.59 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.