+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub | |
Number of pins | 26 | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | angled | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Current rating | 3A | |
Rated voltage | 60V | |
Operating voltage | 60V | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Enclosure material | steel | |
Operating temperature | -55...125°C |