+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164164-1

Connector: circular; contact; PIN: 1; male; industrial; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
164164-1
TME Symbol:
164164-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Number of pins
1
Kind of connector
male
Connector family
industrial
Electrical mounting
crimped
Contact plating
tinned
Contact material
copper alloy
Current rating
13A
Wire cross-section
0.75...1.5mm2
Cable external diameter
2...2.5mm
Wire size
18AWG...16AWG
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact size
16
Kind of package
bulk
Connector variant
  • FMLB (first-mate last-break)
  • grounding contact
Gross weight0.457 g
See other products in this category: CPC connectors TE Connectivity,
*
164164-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Packaging method by the manufacturer:Cardboard = 200 pcs