+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164839-2

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
164839-2
TME Symbol:
164839-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
phosphor bronze
Contact plating
gold-plated
Wire cross-section
0.75...1.5mm2
Wire size
18AWG...15AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
2...2.5mm
Current rating
13A
Plating thickness
1.27µm
Gross weight0.44 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
164839-2
0 in TME stock
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.
Net price for quantities from 16000 pcs - 1.22 USDGross price for quantities from 16000 pcs - 1.22 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs