+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16493L-002

Ground/earth cable; Len: 3m; Features: triaxial

Manufacturer: KEYSIGHT

Manufacturer part number:
16493L-002
TME Symbol:
16493L-002

Specification

Manufacturer
KEYSIGHT
Type of test accessories
ground/earth cable
Cable length
3m
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Cable features
triaxial
Gross weight120 g
See other products in this category: Single Test Leads KEYSIGHT
*
16493L-002
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.