+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A10089X

Connector: D-Sub; PIN: 25; socket; female; on PCBs; THT; 7.5A; 125V

Manufacturer: Amphenol CONEC

Manufacturer part number:
164A10089X
TME Symbol:
164A10089X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Electrical mounting
THT
Connector variant
turned contacts
Current rating
7.5A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A10089X
0 in TME stock
Net price for quantities from 100 pcs - 6.25 USDGross price for quantities from 100 pcs - 6.25 USD
Net price for quantities from 200 pcs - 5.94 USDGross price for quantities from 200 pcs - 5.94 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.