+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | for panel mounting | |
Electrical mounting | wrapped connections | |
Connector variant | turned contacts | |
Current rating | 3A | |
Operating voltage | 0.125kV | |
Mechanical durability | 50 cycles | |
Contact plating | gold-plated |