+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A10249X

Connector: D-Sub; PIN: 37; plug; female; for cable; soldering; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A10249X
TME Symbol:
164A10249X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
soldering
Thread
UNC 4-40
Connector variant
turned contacts
Current rating
7.5A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Wire size
20AWG
Gross weight37 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A10249X
0 in TME stock
Net price for quantities from 1 pcs - 16.85 USDGross price for quantities from 1 pcs - 16.85 USD
Net price for quantities from 5 pcs - 15.90 USDGross price for quantities from 5 pcs - 15.90 USD
Net price for quantities from 10 pcs - 15.30 USDGross price for quantities from 10 pcs - 15.30 USD
Net price for quantities from 25 pcs - 14.26 USDGross price for quantities from 25 pcs - 14.26 USD
Net price for quantities from 50 pcs - 12.96 USDGross price for quantities from 50 pcs - 12.96 USD
Net price for quantities from 100 pcs - 11.12 USDGross price for quantities from 100 pcs - 11.12 USD
Net price for quantities from 250 pcs - 8.61 USDGross price for quantities from 250 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.