+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A10419X

Connector: D-Sub; PIN: 9; socket; female; for panel mounting; 3A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A10419X
TME Symbol:
164A10419X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Electrical mounting
wrapped connections
Thread
UNC 4-40
Connector variant
turned contacts
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A10419X
0 in TME stock
Net price for quantities from 120 pcs - 5.90 USDGross price for quantities from 120 pcs - 5.90 USD
Net price for quantities from 240 pcs - 5.42 USDGross price for quantities from 240 pcs - 5.42 USD
Net price for quantities from 360 pcs - 5.15 USDGross price for quantities from 360 pcs - 5.15 USD
Net price for quantities from 480 pcs - 5.09 USDGross price for quantities from 480 pcs - 5.09 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.