+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A10449X

Connector: D-Sub; PIN: 37; socket; female; for panel mounting; 3A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A10449X
TME Symbol:
164A10449X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Electrical mounting
wrapped connections
Thread
UNC 4-40
Connector variant
turned contacts
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A10449X
0 in TME stock
Net price for quantities from 30 pcs - 17.73 USDGross price for quantities from 30 pcs - 17.73 USD
Net price for quantities from 60 pcs - 16.83 USDGross price for quantities from 60 pcs - 16.83 USD
Net price for quantities from 120 pcs - 15.76 USDGross price for quantities from 120 pcs - 15.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.