+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A12039X

Connector: D-Sub; PIN: 15; socket; female; on PCBs; THT; UNC 4-40


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A12039X
TME Symbol:
164A12039X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
turned contacts
Current rating
7.5A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A12039X
0 in TME stock
Net price for quantities from 100 pcs - 7.78 USDGross price for quantities from 100 pcs - 7.78 USD
Net price for quantities from 200 pcs - 6.60 USDGross price for quantities from 200 pcs - 6.60 USD
Net price for quantities from 250 pcs - 6.22 USDGross price for quantities from 250 pcs - 6.22 USD
Net price for quantities from 300 pcs - 5.90 USDGross price for quantities from 300 pcs - 5.90 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.