+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A12229X

Connector: D-Sub; socket; right; THT; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A12229X
TME Symbol:
164A12229X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Spatial orientation
right
Electrical mounting
THT
Current rating
7.5A
Colour
black
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A12229X
0 in TME stock
Net price for quantities from 120 pcs - 4.77 USDGross price for quantities from 120 pcs - 4.77 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.