+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A12249X

Connector: D-Sub; PIN: 25; socket; female; right; soldering; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A12249X
TME Symbol:
164A12249X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
right
Electrical mounting
soldering
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Enclosure material
polyester
Gross weight17.01 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A12249X
0 in TME stock
Net price for quantities from 60 pcs - 16.76 USDGross price for quantities from 60 pcs - 16.76 USD
Net price for quantities from 120 pcs - 14.58 USDGross price for quantities from 120 pcs - 14.58 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 pcs