+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A12329X

Connector: D-Sub; socket; strap; angled; THT; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A12329X
TME Symbol:
164A12329X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Mechanical mounting
strap
Spatial orientation
angled
Electrical mounting
THT
Current rating
7.5A
Colour
black
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A12329X
0 in TME stock
Net price for quantities from 120 pcs - 6.21 USDGross price for quantities from 120 pcs - 6.21 USD
Net price for quantities from 240 pcs - 6.00 USDGross price for quantities from 240 pcs - 6.00 USD
Net price for quantities from 360 pcs - 5.78 USDGross price for quantities from 360 pcs - 5.78 USD
Net price for quantities from 480 pcs - 5.54 USDGross price for quantities from 480 pcs - 5.54 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.