+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A12339X

Connector: D-Sub; socket; strap; angled; THT; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A12339X
TME Symbol:
164A12339X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Mechanical mounting
strap
Spatial orientation
angled
Electrical mounting
THT
Current rating
7.5A
Colour
black
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A12339X
0 in TME stock
Net price for quantities from 120 pcs - 9.11 USDGross price for quantities from 120 pcs - 9.11 USD
Net price for quantities from 240 pcs - 8.80 USDGross price for quantities from 240 pcs - 8.80 USD
Net price for quantities from 360 pcs - 8.27 USDGross price for quantities from 360 pcs - 8.27 USD
Net price for quantities from 480 pcs - 7.17 USDGross price for quantities from 480 pcs - 7.17 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.