+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A16769X

Connector: D-Sub; PIN: 9; socket; female; angled; soldering; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A16769X
TME Symbol:
164A16769X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A16769X
0 in TME stock
Net price for quantities from 120 pcs - 8.99 USDGross price for quantities from 120 pcs - 8.99 USD
Net price for quantities from 240 pcs - 8.02 USDGross price for quantities from 240 pcs - 8.02 USD
Net price for quantities from 360 pcs - 7.48 USDGross price for quantities from 360 pcs - 7.48 USD
Net price for quantities from 480 pcs - 7.35 USDGross price for quantities from 480 pcs - 7.35 USD
Net price for quantities from 600 pcs - 6.89 USDGross price for quantities from 600 pcs - 6.89 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.