+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub HD | |
Number of pins | 62 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | THT | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Enclosure material | steel |