+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A17959X

Connector: D-Sub; PIN: 25; socket; female; on PCBs; angled 90°; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A17959X
TME Symbol:
164A17959X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
turned contacts
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A17959X
0 in TME stock
Net price for quantities from 60 pcs - 18.08 USDGross price for quantities from 60 pcs - 18.08 USD
Net price for quantities from 120 pcs - 17.43 USDGross price for quantities from 120 pcs - 17.43 USD
Net price for quantities from 180 pcs - 17.22 USDGross price for quantities from 180 pcs - 17.22 USD
Net price for quantities from 240 pcs - 16.50 USDGross price for quantities from 240 pcs - 16.50 USD
Net price for quantities from 300 pcs - 16.14 USDGross price for quantities from 300 pcs - 16.14 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.