+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164A18759X

Connector: D-Sub; PIN: 50; socket; female; angled; soldering; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A18759X
TME Symbol:
164A18759X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
50
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A18759X
0 in TME stock
Net price for quantities from 40 pcs - 30.09 USDGross price for quantities from 40 pcs - 30.09 USD
Net price for quantities from 80 pcs - 21.26 USDGross price for quantities from 80 pcs - 21.26 USD
Net price for quantities from 120 pcs - 16.00 USDGross price for quantities from 120 pcs - 16.00 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 40.
Multiplicity: 20.