+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165008

Tip: fork; insulated; M5; Ø: 4.3mm; red; crimped; 0.3÷1.42mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
165008
TME Symbol:
165008

Specification

Manufacturer
TE Connectivity
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M5
Ring inside diameter
4.3mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.42mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
22AWG...16AWG
Manufacturer series
PLASTI-GRIP
Gross weight0.64 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
165008
276 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs