+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1652980000

Enclosure for connectors: HDC; size 3; for panel mounting; PG16

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1652980000

Alternative designations: HDC 06B SDLU 1PG16G

TME Symbol:
1652980000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Case
size 3
Mechanical mounting
for panel mounting
Locking system
with latch
Spatial orientation
angled
Gland thread
PG16
Application - series/manufacturer
HDC
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight298.8 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1652980000
16 in TME stock
Net price for quantities from 1 pcs - 37.10 USDGross price for quantities from 1 pcs - 37.10 USD
Net price for quantities from 3 pcs - 32.98 USDGross price for quantities from 3 pcs - 32.98 USD
Net price for quantities from 10 pcs - 28.86 USDGross price for quantities from 10 pcs - 28.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.