+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1656314

Cable; D-Sub 25pin socket,D-Sub 25pin plug; PVC; Len: 5m; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1656314

Alternative designations: VS-25-DSUB-20-LI-5,0

TME Symbol:
1656314

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
5m
Insulation colour
grey
Core diameter
28AWG
Kind of core
Cu
Shield structure
shielded
Cable external diameter
7mm
IP rating
IP20
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight426.72 g
Certificates
EAN code4046356029797
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
*
1656314
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 19.51 USD
Net price for quantities from 5 pcs - 17.06 USDGross price for quantities from 5 pcs - 17.06 USD