+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658525-6

Connector: IDC; plug; male; Plating: tinned; PIN: 10; THT; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1658525-6
TME Symbol:
1658525-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
10
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-55...125°C
Tape pitch
2.54mm
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658525-6
0 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 32 pcs - 3.04 USDGross price for quantities from 32 pcs - 3.04 USD
Net price for quantities from 64 pcs - 2.77 USDGross price for quantities from 64 pcs - 2.77 USD
Net price for quantities from 96 pcs - 2.71 USDGross price for quantities from 96 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.