+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658613-4

Connector: D-Sub; PIN: 9; plug; male; data transfer; straight; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
1658613-4
TME Symbol:
1658613-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Connector family
data transfer
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Manufacturer series
HDF-20
Case
size 1 (DE)
Gross weight4.76 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
1658613-4
206 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 40 pcs - 4.56 USDGross price for quantities from 40 pcs - 4.56 USD
Net price for quantities from 120 pcs - 4.30 USDGross price for quantities from 120 pcs - 4.30 USD
Net price for quantities from 280 pcs - 4.10 USDGross price for quantities from 280 pcs - 4.10 USD
Net price for quantities from 520 pcs - 3.94 USDGross price for quantities from 520 pcs - 3.94 USD
Packaging method by the manufacturer:Tube = 40 pcs