+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658614-2

Connector: D-Sub; black; plug; female; PIN: 25; IDC; straight; 1.25A

Manufacturer: TE Connectivity

Manufacturer part number:
1658614-2
TME Symbol:
1658614-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
female
Contact plating
gold-plated, nickel plated
Number of pins
25
Electrical mounting
IDC
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
1.25A
Enclosure material
plastic
Gross weight7.2 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658614-2
33 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 10 pcs - 9.02 USDGross price for quantities from 10 pcs - 9.02 USD
Net price for quantities from 40 pcs - 8.15 USDGross price for quantities from 40 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs