+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658645-1

Connector: D-Sub; black; plug; male; PIN: 9; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1658645-1
TME Symbol:
1658645-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
male
Number of pins
9
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
10.42A
Enclosure material
metal
Gross weight9.06 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658645-1
17 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 20 pcs - 4.46 USDGross price for quantities from 20 pcs - 4.46 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.