+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658670-2

Contact; male; 22 DF; HDP-22; 0.08÷0.4mm2; 28AWG÷22AWG; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
1658670-2
TME Symbol:
1658670-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Contact size
22 DF
Application - series/manufacturer
HDP-22
Wire cross-section
0.08...0.4mm2
Wire size
28AWG...22AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Gross weight0.06 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1658670-2
4580 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 17 pcs - 0.19 USDGross price for quantities from 17 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs