+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658673-1

Connector: D-Sub HD; black; plug; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
1658673-1
TME Symbol:
1658673-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub HD
Colour
black
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
62
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
steel
Gross weight11.54 g
See other products in this category: Other connectors TE TE Connectivity,
*
1658673-1
0 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
Net price for quantities from 1200 pcs - 5.31 USDGross price for quantities from 1200 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.