+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658682-1

Connector: D-Sub HD; black; socket; female; PIN: 26; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
1658682-1
TME Symbol:
1658682-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub HD
Colour
black
Connector
socket
Kind of connector
female
Number of pins
26
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
steel
Gross weight6.173 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658682-1
42 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 75 pcs - 5.56 USDGross price for quantities from 75 pcs - 5.56 USD
Net price for quantities from 100 pcs - 5.46 USDGross price for quantities from 100 pcs - 5.46 USD
Net price for quantities from 200 pcs - 4.98 USDGross price for quantities from 200 pcs - 4.98 USD
Net price for quantities from 250 pcs - 4.77 USDGross price for quantities from 250 pcs - 4.77 USD
Net price for quantities from 400 pcs - 4.65 USDGross price for quantities from 400 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.