+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1658685-1

Connector: D-Sub HD; black; socket; female; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
1658685-1
TME Symbol:
1658685-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub HD
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
78
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
steel
Gross weight14.95 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1658685-1
0 in TME stock
Net price for quantities from 1 pcs - 22.09 USDGross price for quantities from 1 pcs - 22.09 USD
Net price for quantities from 5 pcs - 19.64 USDGross price for quantities from 5 pcs - 19.64 USD
Net price for quantities from 20 pcs - 17.18 USDGross price for quantities from 20 pcs - 17.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.