+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Connector | contact | |
Kind of connector | male | |
Contact size | 22 DF | |
Application - series/manufacturer | HDP-22 | |
Contact plating | gold-plated | |
Wire cross-section | 0.08...0.4mm2 | |
Wire size | 28AWG...22AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Cable external diameter | 0.76...1.02mm | |
Current rating | 1.2A | |
Spatial orientation | straight |