+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of enclosure for connectors | D-Sub | |
Mechanical mounting | for cable | |
Spatial orientation | angled 45° | |
Colour | black | |
Cable external diameter | 9mm |