+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X03349A

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X03349A
TME Symbol:
165X03349A

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Case
5
Cable external diameter
14mm
Enclosure material
polyester
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X03349A
0 in TME stock
Net price for quantities from 120 pcs - 10.72 USDGross price for quantities from 120 pcs - 10.72 USD
Net price for quantities from 240 pcs - 9.71 USDGross price for quantities from 240 pcs - 9.71 USD
Net price for quantities from 360 pcs - 8.81 USDGross price for quantities from 360 pcs - 8.81 USD
Net price for quantities from 480 pcs - 8.48 USDGross price for quantities from 480 pcs - 8.48 USD
Net price for quantities from 600 pcs - 6.86 USDGross price for quantities from 600 pcs - 6.86 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.