+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X10139X

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X10139X
TME Symbol:
165X10139X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Cable external diameter
8.5mm
Enclosure material
polyamide
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X10139X
0 in TME stock
Net price for quantities from 180 pcs - 4.19 USDGross price for quantities from 180 pcs - 4.19 USD
Net price for quantities from 270 pcs - 4.01 USDGross price for quantities from 270 pcs - 4.01 USD
Net price for quantities from 360 pcs - 3.89 USDGross price for quantities from 360 pcs - 3.89 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 180.
Multiplicity: 90.