+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X11909X

Enclosure for connectors: D-Sub; for cable; angled 90°,straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X11909X
TME Symbol:
165X11909X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
angled 90°, straight
Connector variant
unshielded
Case
5
Cable external diameter
12.5mm
Enclosure material
polycarbonate
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X11909X
0 in TME stock
Net price for quantities from 30 pcs - 13.36 USDGross price for quantities from 30 pcs - 13.36 USD
Net price for quantities from 60 pcs - 12.15 USDGross price for quantities from 60 pcs - 12.15 USD
Net price for quantities from 100 pcs - 11.31 USDGross price for quantities from 100 pcs - 11.31 USD
Net price for quantities from 120 pcs - 11.02 USDGross price for quantities from 120 pcs - 11.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.