+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X13449X

Enclosure for connectors: D-Sub; for cable; angled 45°; 4; 15mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X13449X
TME Symbol:
165X13449X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
angled 45°
Connector variant
unshielded
Case
4
Cable external diameter
15mm
Enclosure material
PBT
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X13449X
0 in TME stock
Net price for quantities from 180 pcs - 8.20 USDGross price for quantities from 180 pcs - 8.20 USD
Net price for quantities from 270 pcs - 6.92 USDGross price for quantities from 270 pcs - 6.92 USD
Net price for quantities from 510 pcs - 3.76 USDGross price for quantities from 510 pcs - 3.76 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 180.
Multiplicity: 30.