+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of enclosure for connectors | D-Sub | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Connector variant | shielded | |
Case | 4 | |
Cable external diameter | 15mm | |
Enclosure material | plastic |