+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X14799X

Protection cover; PIN: 37; IP67; Type: shielded; silver; D-Sub,SUB

Manufacturer: Amphenol CONEC

Manufacturer part number:
165X14799X
TME Symbol:
165X14799X

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Number of pins
37
IP rating
IP67
Connector variant
shielded
Colour
silver
Plating material
nickel
Application - series/manufacturer
D-Sub, SUB
Body material
copper alloy
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
165X14799X
0 in TME stock
Net price for quantities from 100 pcs - 10.95 USDGross price for quantities from 100 pcs - 10.95 USD
Net price for quantities from 200 pcs - 9.35 USDGross price for quantities from 200 pcs - 9.35 USD
Net price for quantities from 300 pcs - 8.64 USDGross price for quantities from 300 pcs - 8.64 USD
No. of pieces (Multiplicity: 50)