+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X14839X

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X14839X
TME Symbol:
165X14839X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Enclosure material
plastic
Max. wire diameter
12mm
Operating temperature
-30...90°C
Gross weight64.5 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X14839X
65 in TME stock
Net price for quantities from 1 pcs - 26.12 USDGross price for quantities from 1 pcs - 26.12 USD
Net price for quantities from 10 pcs - 24.37 USDGross price for quantities from 10 pcs - 24.37 USD
Net price for quantities from 25 pcs - 22.64 USDGross price for quantities from 25 pcs - 22.64 USD
Net price for quantities from 50 pcs - 20.94 USDGross price for quantities from 50 pcs - 20.94 USD
Net price for quantities from 100 pcs - 18.99 USDGross price for quantities from 100 pcs - 18.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.