+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X14869X

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X14869X
TME Symbol:
165X14869X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Cable external diameter
5mm
Enclosure material
plastic
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X14869X
0 in TME stock
Net price for quantities from 100 pcs - 12.18 USDGross price for quantities from 100 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.