+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

165X16129X

Enclosure for connectors: D-Sub; for cable; angled 45°; grey; 9mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
165X16129X
TME Symbol:
165X16129X

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
angled 45°
Colour
grey
Cable external diameter
9mm
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
165X16129X
0 in TME stock
Net price for quantities from 140 pcs - 4.65 USDGross price for quantities from 140 pcs - 4.65 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 140.
Multiplicity: 70.