+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector accessories | protection cover | |
Number of pins | 9 | |
Kind of connector | male | |
Material | zinc plated steel, zinc-plated steel | |
Enclosure material | zinc plated steel | |
Colour | silver | |
Plating material | zinc-plated steel | |
Application - series/manufacturer | D-Sub, SUB | |
Body material | zinc plated steel |