+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector accessories | protection cover | |
Connector variant | shielded | |
Enclosure material | brass | |
Colour | metallic | |
Plating material | tin | |
Application - series/manufacturer | D-Sub, SUB | |
Mechanical mounting | for cable |