+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | push-in | |
Current rating | 20A | |
Rated voltage | 80V DC | |
Fuse size | 19mm | |
Manufacturer series | FKS ATO | |
Trade name | MAXI | |
Breaking capacity | 1kA / 80V DC | |
Breaking characteristics | 2In: min 150ms, 2In: max 20s, 3.5In: min 40ms, 3.5In: max 500ms, 6In: min 20ms, 6In: max 100ms | |
Contact material | copper | |
Energy I2t | 475A2s | |
Fuses application | automotive fuses | |
Contact plating | tinned | |
Voltage drop | 0.11V | |
Dimensions (W x H x D) | 19x19.7x5mm |