+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Connector | contact | |
Kind of connector | female | |
Connector family | data transfer | |
Contact size | 20 | |
Application - series/manufacturer | HDP-20 | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire cross-section | 0.08...0.22mm2 | |
Wire size | 28AWG...24AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Plating thickness | 0.76µm | |
Spatial orientation | straight |