+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1665770000

Protection cover; HDC; size 1; for latch; IP65; -40÷125°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1665770000

Alternative designations: HDC 07A DMDL 2BO

TME Symbol:
1665770000

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
protection cover
Manufacturer series
HDC
Case
size 1
Locking system
for latch
IP rating
IP65
Operating temperature
-40...125°C
Gross weight9.255 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1665770000
2 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 7.73 USD
Net price for quantities from 50 pcs - 7.46 USDGross price for quantities from 50 pcs - 7.46 USD
Net price for quantities from 100 pcs - 7.20 USDGross price for quantities from 100 pcs - 7.20 USD
Net price for quantities from 250 pcs - 6.89 USDGross price for quantities from 250 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.