+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | male | |
Contact plating | gold-plated | |
Contacts pitch | 2.5mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -40...85°C | |
Current rating | 3A | |
Manufacturer series | AMPMODU | |
Contact material | phosphor bronze | |
Maximum current | 3A | |
Wire size | 26AWG...22AWG | |
Wire cross-section | 0.12...0.4mm2 |