+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1668043

Cable: for sensors; PIN: 4; M12 male; straight; 1.5m; plug; 250VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1668043

Alternative designations: SAC-4P-M12MS/1,5-PUR

TME Symbol:
1668043

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
M12 male
Connector variant
straight
Cable length
1.5m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PUR
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight40 g
Certificates
EAN code4017918136659
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1668043
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 5 pcs - 11.09 USDGross price for quantities from 5 pcs - 11.09 USD
Net price for quantities from 100 pcs - 10.30 USDGross price for quantities from 100 pcs - 10.30 USD