+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16680W

Terminals cover; female; for push-on 4,8mm connectors; ways: 1

Manufacturer: IMP

Manufacturer part number:
16680W
TME Symbol:
16680W

Specification

Manufacturer
IMP
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 4,8mm connectors
Number of ways
1
Gross weight0.306 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
16680W
31806 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 50.
Multiple of: 10.
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 5 000 pcsCardboard = 25 000 pcs